Side (Diagonal) Cutter Tapered Flush 5.10" (130.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D244-5C

DigiKey Part Number
1742-1195-ND
Manufacturer
Manufacturer Product Number
D244-5C
Description
CUTTER SIDE TPRD FLUSH 5.1"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Flush 5.10" (130.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Tapered
Manufacturer
Klein Tools, Inc.
Cut Edge
Flush
Series
Length - Overall
5.10" (130.0mm)
Packaging
Box
Features
Soft Grips
Part Status
Active
Capacity
13mm Dia
Type
Side (Diagonal)
Weight
0.18 lb (81.65 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
147,28000 €47,28 €
543,81800 €219,09 €
1042,40900 €424,09 €
2540,61600 €1.015,40 €
Manufacturers Standard Package
Unit Price without VAT:47,28000 €
Unit Price with VAT:56,26320 €