
D240-6 | |
|---|---|
DigiKey Part Number | D240-6-ND |
Manufacturer | |
Manufacturer Product Number | D240-6 |
Description | CUTTER SIDE TAPERED BEVEL 6.13" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 6.13" (155.7mm) |
Datasheet | Datasheet |
Category | Cut Edge Bevel |
Manufacturer Klein Tools, Inc. | Length - Overall 6.13" (155.7mm) |
Packaging Bulk | Features Non-Slip, Soft Grips |
Part Status Obsolete | Capacity 16 AWG |
Type Side (Diagonal) | Weight 0.3 lb (136.08 g) |
Shape Tapered |

