
D228-8TT | |
|---|---|
DigiKey Part Number | 1742-1371-ND |
Manufacturer | |
Manufacturer Product Number | D228-8TT |
Description | CUTTER SIDE OVAL FLUSH 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 8.00" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | 8.00" (203.2mm) | |
Features | High Leverage, Non-Slip, Soft Grip, Tether Ring | |
Capacity | 1" Dia Hard Wire | |
Weight | 0.68 lb (308.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,02000 € | 38,02 € |
| 5 | 35,24000 € | 176,20 € |
| 10 | 34,10600 € | 341,06 € |
| 25 | 32,66320 € | 816,58 € |
| Unit Price without VAT: | 38,02000 € |
|---|---|
| Unit Price with VAT: | 45,24380 € |

