
D228-8-INS | |
|---|---|
DigiKey Part Number | D228-8-INS-ND |
Manufacturer | |
Manufacturer Product Number | D228-8-INS |
Description | CUTTER SIDE TAPERED BEVEL 8.25" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 8.25" (209.6mm) |
Datasheet | Datasheet |
Category | Cut Edge Bevel |
Manufacturer Klein Tools, Inc. | Length - Overall 8.25" (209.6mm) |
Packaging Bulk | Features High Leverage, Impact Resistant, Insulated to 1000V, Soft Grips |
Part Status Active | Weight 0.7 lb (317.51 g) |
Type Side (Diagonal) | Base Product Number |
Shape Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,29000 € | 64,29 € |
| Unit Price without VAT: | 64,29000 € |
|---|---|
| Unit Price with VAT: | 76,50510 € |


