Similar



D213-9NETH | |
|---|---|
DigiKey Part Number | 1742-1393-ND |
Manufacturer | |
Manufacturer Product Number | D213-9NETH |
Description | PLIERS HIGH-LEVERAGE 9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.38" (238.3mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Cutter, Non-Slip |
Part Status Active | Length 9.38" (238.3mm) |
Tool Type Combination | Base Product Number |
Tip Type Flat Nose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09 11 240 SBA | Knipex Tools LP | 0 | 2172-0911240SBA-ND | 55,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,30000 € | 49,30 € |
| 5 | 45,70000 € | 228,50 € |
| 10 | 44,22900 € | 442,29 € |
| 25 | 42,35920 € | 1.058,98 € |
| Unit Price without VAT: | 49,30000 € |
|---|---|
| Unit Price with VAT: | 58,66700 € |


