



D213-9NE-CR | |
|---|---|
DigiKey Part Number | 1742-1369-ND |
Manufacturer | |
Manufacturer Product Number | D213-9NE-CR |
Description | PLIERS COMBO FLAT NOSE 9.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Crimper, Includes Cutter, Non-Slip |
Part Status Active | Length 9.38" (238.5mm) |
Tool Type Combination | Weight 1 lb (453.59 g) |
Tip Type Flat Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,88000 € | 44,88 € |
| 5 | 41,59600 € | 207,98 € |
| 10 | 40,25700 € | 402,57 € |
| 25 | 38,55520 € | 963,88 € |
| Unit Price without VAT: | 44,88000 € |
|---|---|
| Unit Price with VAT: | 53,40720 € |

