


D213-9 | |
|---|---|
DigiKey Part Number | D213-9-ND |
Manufacturer | |
Manufacturer Product Number | D213-9 |
Description | PLIERS COMBO FLAT NOSE 9.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Includes Cutter, Non-Slip |
Part Status Active | Length 9.38" (238.5mm) |
Tool Type Combination | Weight 1.1 lbs (499 g) |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,04000 € | 44,04 € |
| 5 | 40,81800 € | 204,09 € |
| 10 | 39,50600 € | 395,06 € |
| 25 | 37,83600 € | 945,90 € |
| Unit Price without VAT: | 44,04000 € |
|---|---|
| Unit Price with VAT: | 52,40760 € |

