
D209-5C | |
|---|---|
DigiKey Part Number | 1742-1181-ND |
Manufacturer | |
Manufacturer Product Number | D209-5C |
Description | CUTTER SIDE TPRD SEMI FLUSH 5.1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Semi Flush 5.10" (130.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Semi Flush | |
Length - Overall | 5.10" (130.0mm) | |
Features | Soft Grips | |
Capacity | 14mm Dia | |
Weight | 0.19 lb (86.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,31000 € | 41,31 € |
| 5 | 38,28400 € | 191,42 € |
| 10 | 37,05400 € | 370,54 € |
| 25 | 35,48720 € | 887,18 € |
| Unit Price without VAT: | 41,31000 € |
|---|---|
| Unit Price with VAT: | 49,15890 € |



