


D203-8NCR | |
|---|---|
DigiKey Part Number | D203-8NCR-ND |
Manufacturer | |
Manufacturer Product Number | D203-8NCR |
Description | PLIERS COMBO LONG NOSE 8.44" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Long Nose Partially Serrated 7.44" (189.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | Includes Crimper, Cutter, and Wire Stripper, Non-Slip, Soft Grips | |
Length | 7.44" (189.0mm) | |
Weight | 0.61 lb (276.69 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,77000 € | 46,77 € |
| 5 | 43,34400 € | 216,72 € |
| 10 | 41,95100 € | 419,51 € |
| 25 | 40,17800 € | 1.004,45 € |
| Unit Price without VAT: | 46,77000 € |
|---|---|
| Unit Price with VAT: | 55,65630 € |








