


D203-8N | |
|---|---|
DigiKey Part Number | D203-8N-ND |
Manufacturer | |
Manufacturer Product Number | D203-8N |
Description | PLIERS COMBO LONG NOSE 8.44" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Long Nose Partially Serrated 8.44" (214.3mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features Includes Cutter, Includes Stripper, Soft Grips |
Part Status Active | Length 8.44" (214.3mm) |
Tool Type Combination | Weight 0.59 lb (267.62 g) |
Tip Type Long Nose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,30000 € | 38,30 € |
| 5 | 35,49600 € | 177,48 € |
| 10 | 34,35500 € | 343,55 € |
| 25 | 32,90240 € | 822,56 € |
| Unit Price without VAT: | 38,30000 € |
|---|---|
| Unit Price with VAT: | 45,57700 € |

