




D203-8-GLW | |
|---|---|
DigiKey Part Number | D203-8-GLW-ND |
Manufacturer | |
Manufacturer Product Number | D203-8-GLW |
Description | PLIERS COMBO LONG NOSE 8.44" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Long Nose Partially Serrated 8.44" (214.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Combination | |
Tip Type | Long Nose | |
Tip Shape | Straight | |
Jaw Type | Partially Serrated | |
Features | Glow in the Dark, Includes Cutter, Non-Slip | |
Length | 8.44" (214.3mm) | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,40000 € | 42,40 € |
| 5 | 39,30200 € | 196,51 € |
| 10 | 38,03900 € | 380,39 € |
| 25 | 36,43000 € | 910,75 € |
| Unit Price without VAT: | 42,40000 € |
|---|---|
| Unit Price with VAT: | 50,45600 € |

