D201-9NE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Klein Tools, Inc.
In Stock: 1
Unit Price: 45,06000 €
Datasheet
Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D201-9NE

DigiKey Part Number
D201-9NE-ND
Manufacturer
Manufacturer Product Number
D201-9NE
Description
PLIERS COMBO FLAT NOSE 9.38"
Customer Reference
Detailed Description
Combination Pliers Flat Nose Partially Serrated 9.38" (238.5mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Straight
Manufacturer
Klein Tools, Inc.
Jaw Type
Partially Serrated
Packaging
Bulk
Features
Includes Cutter, Non-Slip
Part Status
Obsolete
Length
9.38" (238.5mm)
Tool Type
Combination
Weight
1.1 lbs (499 g)
Tip Type
Flat Nose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D201-8NEKlein Tools, Inc.1D201-8NE-ND45,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes