




D201-7CSTA | |
|---|---|
DigiKey Part Number | 1742-1669-ND |
Manufacturer | |
Manufacturer Product Number | D201-7CSTA |
Description | PLIERS AGGRESSIVE KNURL 9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Partially Serrated 9.13" (231.8mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Klein Tools, Inc. | Jaw Type Partially Serrated |
Packaging Bulk | Features High Leverage, Soft Grips |
Part Status Active | Length 9.13" (231.8mm) |
Tool Type Combination | Base Product Number |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,17000 € | 47,17 € |
| 5 | 43,71400 € | 218,57 € |
| 10 | 42,30800 € | 423,08 € |
| 25 | 40,52000 € | 1.013,00 € |
| Unit Price without VAT: | 47,17000 € |
|---|---|
| Unit Price with VAT: | 56,13230 € |

