
D200028GLW | |
|---|---|
DigiKey Part Number | D200028GLW-ND |
Manufacturer | |
Manufacturer Product Number | D200028GLW |
Description | CUTTER SIDE OVAL BEVEL 8.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 8.06" (204.7mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Klein Tools, Inc. | Cut Edge Bevel |
Series | Length - Overall 8.06" (204.7mm) |
Packaging Bulk | Features Glow in the Dark, High Leverage, Non-Slip, Soft Grips |
Part Status Active | Weight 0.6 lb (272.16 g) |
Type Side (Diagonal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,36000 € | 46,36 € |
| 5 | 42,97000 € | 214,85 € |
| 10 | 41,58900 € | 415,89 € |
| 25 | 39,83000 € | 995,75 € |
| Unit Price without VAT: | 46,36000 € |
|---|---|
| Unit Price with VAT: | 55,16840 € |

