



D2000-28 | |
|---|---|
DigiKey Part Number | 1742-1366-ND |
Manufacturer | |
Manufacturer Product Number | D2000-28 |
Description | CUTTER SIDE OVAL BEVEL 8.06" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 8.06" (204.7mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Klein Tools, Inc. | Cut Edge Bevel |
Series | Length - Overall 8.06" (204.7mm) |
Packaging Bulk | Features High Leverage, Non-Slip, Soft Grips |
Part Status Active | Weight 0.6 lb (272.16 g) |
Type Side (Diagonal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,61000 € | 41,61 € |
| 5 | 38,56600 € | 192,83 € |
| 10 | 37,32500 € | 373,25 € |
| 25 | 35,74680 € | 893,67 € |
| Unit Price without VAT: | 41,61000 € |
|---|---|
| Unit Price with VAT: | 49,51590 € |


