
CN1907ARL | |
|---|---|
DigiKey Part Number | CN1907ARL-ND |
Manufacturer | |
Manufacturer Product Number | CN1907ARL |
Description | TREE CLIMBERS WITH GAFFS COMPLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tree Climbers Set Climbing Trees |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Tree Climbers Set | |
For Use With/Related Products | Climbing Trees | |
Weight | 6.2 lbs (2.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,57000 € | 344,57 € |
| Unit Price without VAT: | 344,57000 € |
|---|---|
| Unit Price with VAT: | 410,03830 € |

