




CL450 | |
|---|---|
DigiKey Part Number | 1742-1675-ND |
Manufacturer | |
Manufacturer Product Number | CL450 |
Description | CLAMP METER AC/DC TRMS |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 1000V, CAT IV 600V Measures AC, DC Voltage to 1000V and AC Current to 600A and Resistance to 60MOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Voltage to 1000V and AC Current to 600A and Resistance to 60MOhm | |
Ratings | CAT III 1000V, CAT IV 600V |

