
CL320KIT | |
|---|---|
DigiKey Part Number | 1742-CL320KIT-ND |
Manufacturer | |
Manufacturer Product Number | CL320KIT |
Description | HVAC KIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Combination Kit CAT III 600V, CAT IV 1000V DMM Functions Include Voltage, Resistance, Capacitance, Continuity, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Combination Kit | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Continuity, Temperature, Frequency and Current to 400A | |
Ratings | CAT III 600V, CAT IV 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,08000 € | 143,08 € |
| 5 | 132,62000 € | 663,10 € |
| 10 | 128,35900 € | 1.283,59 € |
| 25 | 122,93880 € | 3.073,47 € |
| Unit Price without VAT: | 143,08000 € |
|---|---|
| Unit Price with VAT: | 170,26520 € |

