
C215 | |
|---|---|
DigiKey Part Number | 1742-1014-ND |
Manufacturer | |
Manufacturer Product Number | C215 |
Description | BIT POWER COMBINATION #2 1.00" |
Customer Reference | |
Detailed Description | #2 Combination Bit, Power Drive 1.00" (25.4mm) |
Category | Tip Type Combination |
Manufacturer Klein Tools, Inc. | Tip Size #2 |
Packaging Box | Length - Overall 1.00" (25.4mm) |
Part Status Obsolete | Weight 0.038 lb (17.24 g) |
Tool Type Bit, Power |

