
BL9 | |
|---|---|
DigiKey Part Number | BL9-ND |
Manufacturer | |
Manufacturer Product Number | BL9 |
Description | HEX L-KEY 9/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 9/64" 4.14" (105.2mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 9/64" |
Packaging Bulk | Length - Overall 4.14" (105.2mm) |
Part Status Active | Features Ball End |
Tool Type L-Key | Weight 0.018 lb (8.16 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 5 | 2,85200 € | 14,26 € |
| 10 | 2,75900 € | 27,59 € |
| 25 | 2,64160 € | 66,04 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

