
BL4 | |
|---|---|
DigiKey Part Number | BL4-ND |
Manufacturer | |
Manufacturer Product Number | BL4 |
Description | HEX L-KEY 1/16" |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/16" 3.06" (77.7mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 1/16" |
Packaging Bulk | Length - Overall 3.06" (77.7mm) |
Part Status Obsolete | Features Ball End |
Tool Type L-Key | Weight 0.002 lb (0.91 g) |

