
BL24 | |
|---|---|
DigiKey Part Number | BL24-ND |
Manufacturer | |
Manufacturer Product Number | BL24 |
Description | HEX L-KEY 3/8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 3/8" 7.13" (181.0mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 3/8" |
Packaging Bulk | Length - Overall 7.13" (181.0mm) |
Part Status Active | Features Ball End |
Tool Type L-Key | Weight 0.231 lb (104.78 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 5 | 5,86200 € | 29,31 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

