
BL14 | |
|---|---|
DigiKey Part Number | BL14-ND |
Manufacturer | |
Manufacturer Product Number | BL14 |
Description | HEX L-KEY 7/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 7/32" 5.06" (128.5mm) |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 7/32" |
Packaging Bulk | Length - Overall 5.06" (128.5mm) |
Part Status Active | Features Ball End |
Tool Type L-Key | Weight 0.062 lb (28.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 5 | 2,82000 € | 14,10 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,61280 € | 65,32 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

