
BD510 | |
|---|---|
DigiKey Part Number | BD510-ND |
Manufacturer | |
Manufacturer Product Number | BD510 |
Description | SCREWDRIVER SLOTTED 3/8" 15.19" |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 15.19" (385.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 15.19" (385.8mm) | |
Features | Black Tip, Chrome Finish | |
Weight | 0.55 lb (249.48 g) |


