
BD412 | |
|---|---|
DigiKey Part Number | BD412-ND |
Manufacturer | |
Manufacturer Product Number | BD412 |
Description | SCREWDRIVER SLOTTED 3/8" 17.19" |
Customer Reference | |
Detailed Description | 3/8" Slotted Screwdriver 17.19" (436.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/8" | |
Length - Blade | 12.00" (304.8mm) | |
Length - Overall | 17.19" (436.6mm) | |
Features | Black Tip, Chrome Finish | |
Weight | 0.75 lb (340.19 g) |

