3/8" Slotted Screwdriver 15.19" (385.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD410

DigiKey Part Number
BD410-ND
Manufacturer
Manufacturer Product Number
BD410
Description
SCREWDRIVER SLOTTED 3/8" 15.19"
Customer Reference
Detailed Description
3/8" Slotted Screwdriver 15.19" (385.8mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
3/8"
Series
Length - Blade
10.00" (254.0mm)
Packaging
Bulk
Length - Overall
15.19" (385.8mm)
Part Status
Obsolete
Features
Black Tip, Chrome Finish
Tool Type
Screwdriver
Weight
0.6 lb (272.16 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.