5/16" Slotted Screwdriver 13.19" (335.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD308

DigiKey Part Number
BD308-ND
Manufacturer
Manufacturer Product Number
BD308
Description
SCREWDRIVR SLOTTED 5/16" 13.19"
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 13.19" (335.0mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
5/16"
Series
Length - Blade
8.00" (203.2mm)
Packaging
Bulk
Length - Overall
13.19" (335.0mm)
Part Status
Obsolete
Features
Black Tip, Chrome Finish
Tool Type
Screwdriver
Weight
0.4 lb (181.44 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.