5/16" Slotted Screwdriver 11.19" (284.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD306

DigiKey Part Number
BD306-ND
Manufacturer
Manufacturer Product Number
BD306
Description
SCREWDRIVR SLOTTED 5/16" 11.19"
Customer Reference
Detailed Description
5/16" Slotted Screwdriver 11.19" (284.2mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
5/16"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
11.19" (284.2mm)
Part Status
Obsolete
Features
Black Tip, Chrome Finish
Tool Type
Screwdriver
Weight
0.35 lb (158.76 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.