1/4" Slotted Screwdriver 10.50" (266.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD286

DigiKey Part Number
BD286-ND
Manufacturer
Manufacturer Product Number
BD286
Description
SCREWDRIVER SLOTTED 1/4" 10.5"
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 10.50" (266.7mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
1/4"
Series
Length - Blade
6.00" (152.4mm)
Packaging
Bulk
Length - Overall
10.50" (266.7mm)
Part Status
Obsolete
Features
Black Tip, Chrome Finish
Tool Type
Screwdriver
Weight
0.3 lb (136.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.