1/4" Slotted Screwdriver 8.50" (215.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD144

DigiKey Part Number
BD144-ND
Manufacturer
Manufacturer Product Number
BD144
Description
SCREWDRIVER SLOTTED 1/4" 8.5"
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 8.50" (215.9mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Slotted
Manufacturer
Klein Tools, Inc.
Size
1/4"
Series
Length - Blade
4.00" (101.6mm)
Packaging
Bulk
Length - Overall
8.50" (215.9mm)
Part Status
Obsolete
Features
Black Tip, Chrome Finish
Tool Type
Screwdriver
Weight
0.25 lb (113.4 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.