
BD133 | |
|---|---|
DigiKey Part Number | BD133-ND |
Manufacturer | |
Manufacturer Product Number | BD133 |
Description | SCREWDRIVER PHILLIPS #3 11.19" |
Customer Reference | |
Detailed Description | #3 Phillips Screwdriver 11.19" (284.2mm) |
Category | Tip Type Phillips |
Manufacturer Klein Tools, Inc. | Size #3 |
Series | Length - Blade 6.00" (152.4mm) |
Packaging Bulk | Length - Overall 11.19" (284.2mm) |
Part Status Obsolete | Features Black Tip, Chrome Finish |
Tool Type Screwdriver | Weight 0.35 lb (158.76 g) |

