
BD122 | |
|---|---|
DigiKey Part Number | BD122-ND |
Manufacturer | |
Manufacturer Product Number | BD122 |
Description | SCREWDRIVER PHILLIPS #2 8.5" |
Customer Reference | |
Detailed Description | #2 Phillips Screwdriver 8.50" (215.9mm) |
Category | Tip Type Phillips |
Manufacturer Klein Tools, Inc. | Size #2 |
Series | Length - Blade 4.00" (101.6mm) |
Packaging Bulk | Length - Overall 8.50" (215.9mm) |
Part Status Obsolete | Features Black Tip, Chrome Finish |
Tool Type Screwdriver | Weight 0.2 lb (90.72 g) |

