
BC599 | |
|---|---|
DigiKey Part Number | 1742-BC599-ND |
Manufacturer | |
Manufacturer Product Number | BC599 |
Description | CORNER PIECE INTEGRATED |
Customer Reference | |
Detailed Description | Nylon Wall Assembly Black/Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wall Assembly | |
Size | 8.05" L x 8.05" W x 15.87" H (204.5mm x 204.5mm x 403.1mm) | |
Material | Nylon | |
Color | Black/Gray | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 € | 248,62 € |
| Unit Price without VAT: | 248,62000 € |
|---|---|
| Unit Price with VAT: | 295,85780 € |

