
BC509C | |
|---|---|
DigiKey Part Number | 1742-BC509C-ND |
Manufacturer | |
Manufacturer Product Number | BC509C |
Description | SOCKET STORAGE MODULE |
Customer Reference | |
Detailed Description | Nylon Storage Module Gray/Orange |
Datasheet | Datasheet |
Category | Size 3.50" L x 2.20" W x 15.40" H (88.9mm x 55.9mm x 391.1mm) |
Manufacturer Klein Tools, Inc. | Material Nylon |
Packaging Bulk | Color Gray/Orange |
Part Status Discontinued at DigiKey | Drawer Quantity 6 |
Type Storage Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,63000 € | 111,63 € |
| Unit Price without VAT: | 111,63000 € |
|---|---|
| Unit Price with VAT: | 132,83970 € |

