
BC507C | |
|---|---|
DigiKey Part Number | 1742-BC507C-ND |
Manufacturer | |
Manufacturer Product Number | BC507C |
Description | AUGER BIT STORAGE MODULE |
Customer Reference | |
Detailed Description | Nylon Storage Module Gray/Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Storage Module | |
Size | 4.10" L x 2.80" W x 21.10" H (104.1mm x 71.1mm x 535.9mm) | |
Material | Nylon | |
Color | Gray/Orange | |
Drawer Quantity | 2 | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,23000 € | 102,23 € |
| Unit Price without VAT: | 102,23000 € |
|---|---|
| Unit Price with VAT: | 121,65370 € |

