
BC505C | |
|---|---|
DigiKey Part Number | 1742-BC505C-ND |
Manufacturer | |
Manufacturer Product Number | BC505C |
Description | OPEN HOOK MODULE |
Customer Reference | |
Detailed Description | Nylon Hook Module Gray/Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Hook Module | |
Size | 3.11" L x 2.45" W x 5.02" H (79.0mm x 62.2mm x 127.5mm) | |
Material | Nylon | |
Color | Gray/Orange | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,03000 € | 21,03 € |
| Unit Price without VAT: | 21,03000 € |
|---|---|
| Unit Price with VAT: | 25,02570 € |

