
BC501C | |
|---|---|
DigiKey Part Number | 1742-BC501C-ND |
Manufacturer | |
Manufacturer Product Number | BC501C |
Description | TOOL STORAGE MODULE HARD |
Customer Reference | |
Detailed Description | Nylon Storage Module Black/Gray/Orange |
Datasheet | Datasheet |
Category | Size 15.20" L x 4.90" W x 11.50" H (386.1mm x 124.5mm x 292.1mm) |
Manufacturer Klein Tools, Inc. | Material Nylon |
Packaging Bulk | Color Black/Gray/Orange |
Part Status Discontinued at DigiKey | Drawer Quantity 18 |
Type Storage Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,88000 € | 230,88 € |
| Unit Price without VAT: | 230,88000 € |
|---|---|
| Unit Price with VAT: | 274,74720 € |

