
BC150WA | |
|---|---|
DigiKey Part Number | 1742-BC150WA-ND |
Manufacturer | |
Manufacturer Product Number | BC150WA |
Description | 1.5 MAN WALL ASSEMBLY |
Customer Reference | |
Detailed Description | Plastic Wall Assembly Orange/White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wall Assembly | |
Size | 22.77" L x 4.40" W x 15.94" H (578.4mm x 111.8mm x 404.9mm) | |
Material | Plastic | |
Color | Orange/White | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,70000 € | 358,70 € |
| Unit Price without VAT: | 358,70000 € |
|---|---|
| Unit Price with VAT: | 426,85300 € |

