
BAT207T144H | |
|---|---|
DigiKey Part Number | 1742-BAT207T144H-ND |
Manufacturer | |
Manufacturer Product Number | BAT207T144H |
Description | BATTERY-OPERATED CUTTER/CRIMPER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.725,67000 € | 4.725,67 € |
| Unit Price without VAT: | 4.725,67000 € |
|---|---|
| Unit Price with VAT: | 5.623,54730 € |

