
BAT20-CD1 | |
|---|---|
DigiKey Part Number | 1742-BAT20-CD1-ND |
Manufacturer | |
Manufacturer Product Number | BAT20-CD1 |
Description | BATTERY-OPERATED COMPACT IMPACT |
Customer Reference | |
Detailed Description | 1/4" Hex Nut Driver 18.50" (469.9mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Klein Tools, Inc. | Size 1/4" |
Packaging Bulk | Length - Overall 18.50" (469.9mm) |
Part Status Obsolete | Features Brushless Motor, Compact |
Tool Type Nut Driver | Base Product Number |

