
BAT20-12T165 | |
|---|---|
DigiKey Part Number | 1742-BAT20-12T165-ND |
Manufacturer | |
Manufacturer Product Number | BAT20-12T165 |
Description | CRIMPER BATTERY 12-TON CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic, Battery Powered | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.953,65000 € | 3.953,65 € |
| Unit Price without VAT: | 3.953,65000 € |
|---|---|
| Unit Price with VAT: | 4.704,84350 € |

