
BAT-20CW | |
|---|---|
DigiKey Part Number | 1742-BAT-20CW-ND |
Manufacturer | |
Manufacturer Product Number | BAT-20CW |
Description | BATTERY-OPERATED COMPACT IMPACT |
Customer Reference | |
Detailed Description | 1/2" Square Nut Driver 8.70" (221.0mm) |
Datasheet | Datasheet |
Category | Tip Type Square |
Manufacturer Klein Tools, Inc. | Size 1/2" |
Packaging Bulk | Length - Overall 8.70" (221.0mm) |
Part Status Obsolete | Features Brushless Motor, Compact |
Tool Type Nut Driver | Base Product Number |

