
AESBH1 | |
|---|---|
DigiKey Part Number | 1742-AESBH1-ND |
Manufacturer | |
Manufacturer Product Number | AESBH1 |
Description | BLUETOOTH BEHIND THE HEAD EARMUF |
Customer Reference | |
Detailed Description | Earmuffs Black, Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Earmuffs | |
Color | Black, Orange | |
Size | - | |
Weight | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,11000 € | 106,11 € |
| Unit Price without VAT: | 106,11000 € |
|---|---|
| Unit Price with VAT: | 126,27090 € |

