
A316-10 | |
|---|---|
DigiKey Part Number | A316-10-ND |
Manufacturer | |
Manufacturer Product Number | A316-10 |
Description | SCREWDRIVR SLOTTED 3/16" 13.63" |
Customer Reference | |
Detailed Description | 3/16" Slotted Screwdriver 13.63" (346.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 3/16" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 13.63" (346.2mm) | |
Features | Black Tip, Cabinet Tip, Chrome Finish | |
Weight | 0.2 lb (90.72 g) |

