
A216-6 | |
|---|---|
DigiKey Part Number | 1742-1015-ND |
Manufacturer | |
Manufacturer Product Number | A216-6 |
Description | SCREWDRIVER SLOTTED 1/8" 9.00" |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 6.00" (152.4mm) | |
Length - Overall | 9.00" (228.6mm) | |
Features | Black Tip, Cabinet Tip, Chrome Finish | |
Weight | 0.05 lb (22.68 g) |

