1/8" Slotted Screwdriver 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A216-4

DigiKey Part Number
A216-4-ND
Manufacturer
Manufacturer Product Number
A216-4
Description
SCREWDRIVER SLOTTED 1/8" 7"
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 7.00" (177.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/8"
Length - Blade
4.00" (101.6mm)
Length - Overall
7.00" (177.8mm)
Features
Black Tip, Cabinet Tip, Chrome Finish
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.