1/8" Slotted Screwdriver 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A216-3

DigiKey Part Number
A216-3-ND
Manufacturer
Manufacturer Product Number
A216-3
Description
SCREWDRIVER SLOTTED 1/8" 6"
Customer Reference
Detailed Description
1/8" Slotted Screwdriver 6.00" (152.4mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1/8"
Manufacturer
Klein Tools, Inc.
Length - Blade
3.00" (76.2mm)
Packaging
Bulk
Length - Overall
6.00" (152.4mm)
Part Status
Obsolete
Features
Black Tip, Cabinet Tip, Chrome Finish
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.