
A216-10 | |
|---|---|
DigiKey Part Number | A216-10-ND |
Manufacturer | |
Manufacturer Product Number | A216-10 |
Description | SCREWDRIVER SLOTTED 1/8" 13" |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 13.00" (330.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 10.00" (254.0mm) | |
Length - Overall | 13.00" (330.2mm) | |
Features | Black Tip, Cabinet Tip, Chrome Finish | |
Weight | 0.05 lb (22.68 g) |

