
A130-3 | |
|---|---|
DigiKey Part Number | A130-3-ND |
Manufacturer | |
Manufacturer Product Number | A130-3 |
Description | SCREWDRIVER SLOTTED 1/8" 4.88" |
Customer Reference | |
Detailed Description | 1/8" Slotted Screwdriver 4.88" (124.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 1/8" | |
Length - Blade | 3.00" (76.2mm) | |
Length - Overall | 4.88" (124.0mm) | |
Features | Black Tip, Chrome Finish, Pocket Clip | |
Weight | 0.04 lb (18.14 g) |

