A000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Apex Tool Group
In Stock: 94
Unit Price: 4,68000 €
Datasheet
3/32" Slotted Screwdriver 2.88" (73.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A000

DigiKey Part Number
A000-ND
Manufacturer
Manufacturer Product Number
A000
Description
SCREWDRIVER SLOTTED 3/32" 2.88"
Customer Reference
Detailed Description
3/32" Slotted Screwdriver 2.88" (73.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
3/32"
Length - Blade
1.50" (38.1mm)
Length - Overall
2.88" (73.2mm)
Features
Black Tip, Chrome Finish
Weight
3.9 lbs (1.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes